Brady B-427 Self-laminating Vinyl Blue/Transparent Cable Labels, 38.1mm Width, 38.1mm Height
- RS Stock No.:
- 739-8367
- Mfr. Part No.:
- PTL-32-427-BL
- Manufacturer:
- Brady
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Box of 250
MYR472.19
Box(es) | Per Box | Per Unit* |
---|---|---|
1 + | MYR472.19 | MYR1.889 |
*price indicative
- RS Stock No.:
- 739-8367
- Mfr. Part No.:
- PTL-32-427-BL
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brady TLS 2200/TLS PC Link Self Laminating Vinyl Labels
The Brady self laminating labels can be used with TLS2200/TLS PC Link thermal transfer portable printers.
Self laminating
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Self extinguishing
Water and oil resistance
Abrasion and smudge resistance
Standards
UL
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 38.1mm |
Label Width | 38.1mm |
Background Colour | Blue/Transparent |
Series | B-427 Self-laminating Vinyl |
Works With Printer Models | BMP71 |