- RS Stock No.:
- 711-7833
- Mfr. Part No.:
- M71-18-427
- Manufacturer:
- Brady
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 711-7833
- Mfr. Part No.:
- M71-18-427
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BMP71 Self-Laminating Labels
Vinyl material
Resistant to water, oil, solvents and abrasion
Resistant to water, oil, solvents and abrasion
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 25.4mm |
Label Width | 19.05mm |
Background Colour | Transparent/White |
Series | B-427 Self-laminating Vinyl |
Works With Printer Models | BMP71 |