- RS Stock No.:
- 711-7736
- Mfr. Part No.:
- M71-125-1-342YL
- Manufacturer:
- Brady
- RS Stock No.:
- 711-7736
- Mfr. Part No.:
- M71-125-1-342YL
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
BMP71 PermaSleeve™ Heatshrink Sleeve Markers
The Brady PermaSleeve markers provide a permanent cable marking solution that combines speed and ease of use to create long-lasting, high quality identification. These wire marking sleeves are self-extinguishing and meet the requirements of SAE AMS-DTL-23053/5 Class 1, SAE-AS-8153, MIL-STD-202 method 215K and is UL224 recognised. CSA acceptance pending.
Features and Benefits
• Polyolefin material
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
• 3:1 shrink ratio
• Self extinguishing
• Heat shrinkable
• RoHS compliant
• UL recognised
• Some markers are also compatible with the BMP61 printer
Specifications
Attribute | Value |
---|---|
Product Type | Heatshrink Labels |
Label Height | 5.97mm |
Label Width | 25.4mm |
Label Quantity | 100 |
Background Colour | Yellow |
Series | B-342 PermaSleeve |
Material | Polyolefin |
Works With Printer Models | BMP71 |