Brady B-595 Vinyl Red Cable Labels, 25.40mm Width, 1 Qty
- RS Stock No.:
- 711-7672
- Mfr. Part No.:
- M71C-1000-595-RD
- Manufacturer:
- Brady
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR381.04
- RS Stock No.:
- 711-7672
- Mfr. Part No.:
- M71C-1000-595-RD
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 25.40mm | |
| Roll Length | 15.24m | |
| Label Quantity | 1 | |
| Background Colour | Red | |
| Series | B-595 Vinyl | |
| Material | Vinyl | |
| Works With Printer Models | BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 25.40mm | ||
Roll Length 15.24m | ||
Label Quantity 1 | ||
Background Colour Red | ||
Series B-595 Vinyl | ||
Material Vinyl | ||
Works With Printer Models BMP71 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
BMP71 Indoor/Outdoor Vinyl Tape
Adheres well to most clean, dry surfaces such as pipes, walls, equipment and windows
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length
Conforms well to irregular, curved or rough surfaces
Stands up to grease, oil and most industrial chemicals
Five year average outdoor durability in temperatures from -40 to 85°C
Can be applied at -18°C
50ft length

