HellermannTyton TULT Yellow Heatshrink Labels, 3mm Width

This image is representative of the product range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
692-6513
Mfr. Part No.:
553-40350 TULT3-1YE-PO-X-YE
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heatshrink Labels

Label Width

3mm

Roll Length

176m

Background Colour

Yellow

Series

TULT

Material

Cross Linked Polyolefin

COO (Country of Origin):
PL

TULT Heatshrink for TT4000 - UL Grade


Continuous 3:1 heatshrink printable tubing for thermal transfer printers.

Self-extinguishing
Highly flexible cable range 24mm to 1mm
Supplied on individual reels in a convenient box
Length stated is per reel not total length
For use with heatshrink ribbons, TTRC+ and TTDTHOUT