- RS Stock No.:
- 614-1113
- Mfr. Part No.:
- PTL-6-423
- Manufacturer:
- Brady
3000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
1500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 750)
MYR0.546
Units | Per Unit | Per Reel* |
750 + | MYR0.546 | MYR409.50 |
*price indicative |
- RS Stock No.:
- 614-1113
- Mfr. Part No.:
- PTL-6-423
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Standard labels for TLS 2200 printers
Standard labels used for marking components or producing sign boards.
Specifications
Attribute | Value |
---|---|
Label Height | 6.99mm |
Label Width | 12.7mm |
Background Colour | White |
Series | B-423 Polyester |
Material | Polyester |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |