Brady B-423 Polyester White Label Roll, 19.05mm Width, 6.35mm Height, 750 Qty

Unavailable
RS will no longer stock this product.
RS Stock No.:
614-1107
Mfr. Part No.:
PTL-10-423
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label

Label Height

6.35mm

Label Width

19.05mm

Diameter

25.40mm

Label Quantity

750

Background Colour

White

Series

B-423 Polyester

Material

Polyester

Works With Printer Models

BMP61, BMP71 (with media adapter)

RoHS Status: Exempt

TLS2200 Rating Plates/Standard Labels


Rating plates/standard labels in polyester or nylon cloth for the marking of components.

Note

The required ribbon may vary depending on the label.