Brady BMP White Black Print Label Roll, 25.4mm Width, 12.7mm Height, 240Per Roll Qty
- RS Stock No.:
- 277-3440
- Distrelec Article No.:
- 110-35-467
- Mfr. Part No.:
- 143324
- Manufacturer:
- Brady
Temporarily out of stock - back order for despatch 02/09/2024, delivery within 4 working days from despatch date
Price Each (In a Pack of 240)
MYR2.959
Units | Per Unit | Per Pack* |
---|---|---|
240 + | MYR2.959 | MYR710.16 |
*price indicative
- RS Stock No.:
- 277-3440
- Distrelec Article No.:
- 110-35-467
- Mfr. Part No.:
- 143324
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady Polyester Label B492 Freezerbondz TM can be applied to frozen surfaces including glass and polypropylene stored in liquid nitrogen. B492 offers excellent print smudge resistance, solvent resistance when using the Brady Series R6400 Ribbon and excellent low temperature performance. B492 performs well in common laboratory environments such as liquid nitrogen and freezer applications.
RoHS compliant
Smear resistant
Chemical resistant
Smear resistant
Chemical resistant
Freezerbondz™ thermal transfer printable labels can be applied to frozen surfaces including glass and polypropylene stored in liquid nitrogen. Excellent low temperature performance. Labels perform well in common laboratory environments such as liquid nitrogen and autoclave applications.
Specifications
Attribute | Value |
---|---|
Product Type | Label |
Label Height | 12.7mm |
Label Width | 25.4mm |
Diameter | 9.53mm |
Label Quantity | 240Per Roll |
Background Colour | White |
Print Colour | Black |
Series | BMP |