Brady BMP White Black Print Label Roll, 25.4mm Width, 1Per Roll Qty
- RS Stock No.:
- 277-3436
- Distrelec Article No.:
- 110-35-444
- Mfr. Part No.:
- 143293
- Manufacturer:
- Brady
Available for back order.
Price Each
MYR387.68
Units | Per Unit |
---|---|
1 + | MYR387.68 |
- RS Stock No.:
- 277-3436
- Distrelec Article No.:
- 110-35-444
- Mfr. Part No.:
- 143293
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The Brady Polyester Label B461 can be offered in a self laminating format. It has a white thermal printable zone and a clear over laminating area or completely flood coated for flat label applications. B461 has good print smudge resistance, good high and low temperature performance. B461 performs well in common laboratory environments such as liquid nitrogen and autoclave applications.
RoHS compliant
Solvent resistance
Chemical resistant
Smear resistant
Solvent resistance
Chemical resistant
Smear resistant
Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself
Specifications
Attribute | Value |
---|---|
Product Type | Label |
Label Width | 25.4mm |
Roll Length | 7.62m |
Label Quantity | 1Per Roll |
Background Colour | White |
Print Colour | Black |
Series | BMP |