- RS Stock No.:
- 134-7175
- Mfr. Part No.:
- PTL-11-498
- Manufacturer:
- Brady
- RS Stock No.:
- 134-7175
- Mfr. Part No.:
- PTL-11-498
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Brady Repositionable Labels
Wraparound cloth labels that are highly durable and are available with an adhesive that allows you can reapply the label if necessary or with a permanent adhesive.
Features and Benefits
Vinyl cloth or Polyvinylfluoride material
3 mm overlap is recommended for an ideal, long lasting solution
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Height | 19.05mm |
Label Width | 12.7mm |
Label Quantity | 500 |
Background Colour | White |
Series | B-498 Repositionable Vinyl Cloth |
Material | Vinyl Cloth |
Works With Printer Models | BMP61, BMP71, M611, TLS 2200, TLS-PC LINK |