- RS Stock No.:
- 134-7172
- Mfr. Part No.:
- PTL-8-498
- Manufacturer:
- Brady
- RS Stock No.:
- 134-7172
- Mfr. Part No.:
- PTL-8-498
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Brady Repositionable Labels
Wraparound cloth labels that are highly durable and are available with an adhesive that allows you can reapply the label if necessary or with a permanent adhesive.
Features and Benefits
Vinyl cloth or Polyvinylfluoride material
3 mm overlap is recommended for an ideal, long lasting solution
For use with BMP61 and BMP71 printers
Specifications
Attribute | Value |
---|---|
Product Type | Cable Labels |
Label Width | 12.7mm |
Roll Length | 9.14m |
Label Quantity | 1 |
Background Colour | White |
Print Colour | Black |
Series | B-498 Repositionable Vinyl |
Material | Vinyl Cloth |
Works With Printer Models | BMP61, BMP71 (with media adapter), M611, TLS 2200, TLS-PC LINK |