Brady B-7593 White Label Roll, 27.00mm Width, 15.00mm Height, 150 Qty
- RS Stock No.:
- 561-750
- Mfr. Part No.:
- PTLEP-03-7593-WT
- Manufacturer:
- Brady
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 561-750
- Mfr. Part No.:
- PTLEP-03-7593-WT
- Manufacturer:
- Brady
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label | |
| Label Height | 15.00mm | |
| Label Width | 27.00mm | |
| Label Quantity | 150 | |
| Background Colour | White | |
| Series | B-7593 | |
| Material | Polyethylene Foam Laminate Polyester | |
| Works With Printer Models | BMP61, BMP71 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label | ||
Label Height 15.00mm | ||
Label Width 27.00mm | ||
Label Quantity 150 | ||
Background Colour White | ||
Series B-7593 | ||
Material Polyethylene Foam Laminate Polyester | ||
Works With Printer Models BMP61, BMP71 | ||
- COO (Country of Origin):
- GB
TLS2200 Engraved Plate Replacement (EPREP) Labels
EPREP labels are designed to replace engraved and plotted plates for the identification of electrical components, electrical cabinets and push buttons. They are available in two versions (with and without hole) and in a range of colours.
EPREP labels can be printed as and when required
They are cost-effective, offering better value than engraved plates
Glossy topcoat looks smart and professional
High strength adhesive for long life
Durable - resistant to oil and solvents
They are cost-effective, offering better value than engraved plates
Glossy topcoat looks smart and professional
High strength adhesive for long life
Durable - resistant to oil and solvents
