- RS Stock No.:
- 893-1482
- Mfr. Part No.:
- 1873307
- Manufacturer:
- Dymo XTL
- RS Stock No.:
- 893-1482
- Mfr. Part No.:
- 1873307
- Manufacturer:
- Dymo XTL
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DYMO XTL 300 24mm PC-Connected Handheld Industrial Label Maker
Tired of complicated labelers? Simplify labeling with the DYMO® XTL™ 300. A life-like on screen print preview and built-in label applications help save time on the job. Prints 24mm (1in.) labels, including heat-shrink tubes, barcode and pre-sized labels. Labels available in a full range of UL-rated materials and colours. PC connectivity* and DYMO ID software for importing Microsoft® Excel® or database files for printing entire label batches
3-Year Limited Warranty
Maximized print area helps reduce label waste
PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing
Durable built-in cutter for fast label production
Impact-resistant rubber bumpers and wipe-clean keypad withstand harsh work environments
300 dpi print resolution for clear text and high-density barcodes
Handheld design and contoured finger grips for easy handling
On-screen label indicator automatically detects and displays the loaded label
Prints an average of 23mm (0.90in.) per second print speed
Uses easy-to-load XTL™ label cartridges up to 24mm (1in.)
Customizable printer settings eliminate unnecessary menus and steps
Other features: Computer-style QWERTY (QWERTZ/AZERTY) keypad, 40 MB memory, 200+ stored images and symbols, favorites folder, lanyard
Maximized print area helps reduce label waste
PC-connectivity* and free DYMO ID software for easy transfer of labels to and from the XTL 300 for jobsite editing and printing
Durable built-in cutter for fast label production
Impact-resistant rubber bumpers and wipe-clean keypad withstand harsh work environments
300 dpi print resolution for clear text and high-density barcodes
Handheld design and contoured finger grips for easy handling
On-screen label indicator automatically detects and displays the loaded label
Prints an average of 23mm (0.90in.) per second print speed
Uses easy-to-load XTL™ label cartridges up to 24mm (1in.)
Customizable printer settings eliminate unnecessary menus and steps
Other features: Computer-style QWERTY (QWERTZ/AZERTY) keypad, 40 MB memory, 200+ stored images and symbols, favorites folder, lanyard
General Identification:
General Identification
Barcodes (1D and 2D)
Asset Tracking
Wire and Cable Identification
Networking Components Identification
Facilities Identification
Barcodes (1D and 2D)
Asset Tracking
Wire and Cable Identification
Networking Components Identification
Facilities Identification
Data Communications, Pro A/V, Security Identification:
Patch Panel / Distribution Panel Identification
Wire and Cable Identification
110 Block Identification
Terminal Block Identification
Faceplate Identification
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
110 Block Identification
Terminal Block Identification
Faceplate Identification
Asset Tracking
Barcodes (1D and 2D)
MRO / Facilities Identification:
Lean/5S Marking
Bins and Beams Marking
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
Breaker Identification
Pipe Marking (up to 1.25in./30 mm diameter)
Materials Management
Bins and Beams Marking
Asset Tracking
Barcodes (1D and 2D)
Wire and Cable Identification
Breaker Identification
Pipe Marking (up to 1.25in./30 mm diameter)
Materials Management
Note
*Works with Windows® 7, Windows® 8/8.1, Windows® 10
Supplied with
XTL™ 300 Single Unit
DYMO XTL™ 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
24 mm x 7m All-Purpose Vinyl, Black on White Cartridge
Lanyard
Quick Start Guide
Software Download Card
DYMO XTL™ 300 Label Maker
AC Charging Adapter
USB Cable
Rechargeable Lithium Polymer Battery
24 mm x 7m All-Purpose Vinyl, Black on White Cartridge
Lanyard
Quick Start Guide
Software Download Card
Dymo Portable
Specifications
Attribute | Value |
---|---|
Model | XTL 300 |
Application | Industrial |
Maximum Label Width | 24mm |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type C - European Plug |
Keyboard Layout | QWERTZ |
Resolution | 300dpi |
Connection Port | USB |
Weight | 1.7kg |
Height | 293mm |
Width | 81mm |