- RS Stock No.:
- 817-8785
- Mfr. Part No.:
- BMP21-PLUS
- Manufacturer:
- Brady
- RS Stock No.:
- 817-8785
- Mfr. Part No.:
- BMP21-PLUS
- Manufacturer:
- Brady
Legislation and Compliance
Product Details
BMP21-PLUS
The BMP 21-PLUS (BMP21-PLUS-PRINTER KIT UK) Portable Label Printer from Brady is an all-in-one labeller for voice/datacom, electrical and general industrial teams
Drop-lock-and-print cartridges with smart cell technology
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 19.05 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty
Super rugged with moulded rubber bumpers (SHOCK & VIBRATION TEST MIL-STD-810G Method 516.6 S4.65)
7 durable continuous materials with widths from 6 mm to 19.05 mm
Automatic label formatting for wire wraps, terminal blocks, patch panels and cable flags and general banner labels
104 symbols for electric, smart home, safety and Datacom
Label grabber, printer holds label after cutting
Standard 2-year warranty
Once you experience the BMP 21-PLUS Label Printer unstoppable labelling power, you are not going to want to share. It combines a tough exterior with smart printing capabilities for wires, cables and flat surfaces
Applications:
Bin and Shelf Identification; Lean Identification; Patch Panel Marking; Rating Plates; Terminal Block Marking; Wire & Cable Marking; General & Industrial Marking; Voice & Data Communication
Built-in Fonts - 6
Built-in Symbols - 104
Colour Capability - Monocolour
Continuous vs Die Cut Labels - Continuous Tape
Materials Supported - 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only).
In-built memory - 12 Labels
Built-in Symbols - 104
Colour Capability - Monocolour
Continuous vs Die Cut Labels - Continuous Tape
Materials Supported - 60+ standard parts: continuous tapes
Time/Date feature
Code 39 & 128 Barcodes in Banner Landscape, Vial, and Flag label types. (Note:- the material size must be " 19.05 wide material Only).
In-built memory - 12 Labels
Languages - - English, Spanish, French, Portuguese, German, Dutch, Italian
Material Advantage
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on. Brady team of R&D experts develops and test labels that are incredibly tough and long lasting
Tough and smart come together not just in the BMP21-PLUS but also in the world class materials it print-on. Brady team of R&D experts develops and test labels that are incredibly tough and long lasting
Self laminating Wire & Cable Wraps
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36 (914.4 mm) and up to 3/4- inch (19.1 mm) wide print
PermaSleeve heat shrink Wire and Cable Markers
Wire & Cable Wraps
Polyester Strips for Component Marking
Nylon Strips for Terminal Block Marking
Nylon and Vinyl Strips for Patch Panel Marking
Indoor/Outdoor Vinyl for General Industrial Marking
Maximum print length for labels: 36 (914.4 mm) and up to 3/4- inch (19.1 mm) wide print
Note
Requires 6 x AA batteries (not supplied). Optional Rechargeable Lithium-ion Battery is available ( 829-4694 ) along with a charger (EU - ) & (UK - ).
Supplied with
This printer ships in a blister pack with a Quick Start Guide and an M21-750-499 label cartridge
Specifications
Attribute | Value |
---|---|
Model | BMP21 |
Application | 5s and Visual Workplace, Buildings and Grounds, Facility, Lean, Logistics/Warehousing, Maintenance and Operations ID, Workplace Safety and Compliance |
Maximum Label Width | 19mm |
Handheld | Yes |
Lines of Printing | 4 |
Keyboard | Yes |
Keyboard Layout | ABC |
Resolution | 203dpi |
Wireless | No |
Dimensions | 114 x 241 x 63mm |
Depth | 64mm |
Width | 114mm |
Weight | 757g |
Height | 241mm |