- RS Stock No.:
- 146-2882
- Mfr. Part No.:
- BMP41-EU-DATA
- Manufacturer:
- Brady
7 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR3,815.10
Units | Per Unit |
1 + | MYR3,815.10 |
- RS Stock No.:
- 146-2882
- Mfr. Part No.:
- BMP41-EU-DATA
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. Print it once, print it all, get it done
Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
Magnet accessory for hands free printing.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
Magnet accessory for hands free printing.
Supplied with
This printer ships in a hard case with a Nickel Battery Pack, MC1-1000-595-WT-BK, M-48-427, MC-375-422, USB cable, AC adapter, EU continental power cord, Quick Start Guide, Magnet accessory, Brady Workstation Product & Wire Identification Suite and USB key with Brady printer drivers & manual
Specifications
Attribute | Value |
---|---|
Model | BMP-EU |
Application | Office |
Maximum Label Width | 25.4mm |
Handheld | Yes |
Keyboard | Yes |
Plug Type | Type E - French |
Keyboard Layout | QWERTY (EU) |
Resolution | 300dpi |
Wireless | No |
Dimensions | 152 x 292 x 88mm |
Connection Port | USB |
Depth | 90mm |
Width | 90mm |
Height | 150mm |
Weight | 1.3kg |