- RS Stock No.:
- 146-2881
- Mfr. Part No.:
- 711215
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 146-2881
- Mfr. Part No.:
- 711215
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
One and done. It's the rugged, portable solution that gives you the versatility to create your own length or already-sized die-cut and continuous labels up to 25mm for voice/datacom, electrical and general industrial environments. PC connectivity via USB. All-in-one cartridge for quick and easy label material change. No calibration required. 2 year Warranty.
The BMP™41 Label Printer is a rugged, portable solution that gives you the versatility to create die-cut or continuous labels up to 25 mm wide, anywhere, anytime Whether you are faced with your jobs for the day or one-off tasks, the BMP™41 printer is the one device for all of your labelling jobs - from wire marking and general ID to multi-area labels such as patch panel or terminal block and more. Print it once, print it all, get it done
Drop-tested printer with rubber corner bumpers provide optimal protection and security from falls and wear and tear conditions
Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
WYSIWYG functionality means you can see what you are printing - youll only need to print once.
Magnet accessory for hands free printing.
Prints durable true-sized 25.4 mm wide identification to maximise amount of data on your label.
Take pride in your work with die-cut materials that make your job look uniform and professional or use a continuous material if you need to adjust the length of the label.
Fulfill your requirements with up to 10 different industry specified materials that last
Smart Cell Technology means your label format is automatically set up with no calibration.
Correct ribbon match for optimal print permanence.
Easy storage, transport and use of multiple cartridges
Quick and easy to change supplies, just pop in the needed cartridge.
Pull tab on cartridge allows for one handed removal when changing supplies.
Ergonomic, center balanced printer with grab and go ridged grip for easy handling.
Long life rechargeable battery allows printing on the go and decreases the need for frequent charging.
Prints up to 250 labels per day for higher volume printing.
Large LCD backlit display provides clear visibility.
QWERTY keypad, graphics library, hot keys and menu functions for fast label creation
WYSIWYG functionality means you can see what you are printing - youll only need to print once.
Magnet accessory for hands free printing.
Prints durable true-sized 25.4 mm wide identification to maximise amount of data on your label.
Take pride in your work with die-cut materials that make your job look uniform and professional or use a continuous material if you need to adjust the length of the label.
Fulfill your requirements with up to 10 different industry specified materials that last
Smart Cell Technology means your label format is automatically set up with no calibration.
Correct ribbon match for optimal print permanence.
Easy storage, transport and use of multiple cartridges
Quick and easy to change supplies, just pop in the needed cartridge.
Pull tab on cartridge allows for one handed removal when changing supplies.
Specifications
Attribute | Value |
---|---|
Model | BMP41 |
Maximum Label Width | 25.4mm |
Handheld | Yes |
Plug Type | UK |
Keyboard Layout | QWERTY (UK) |
Resolution | 300dpi |
Connection Port | USB |
Depth | 90mm |
Weight | 1.3kg |
Height | 150mm |
Width | 90mm |