- RS Stock No.:
- 775-3650
- Mfr. Part No.:
- MC-750-595-CL-WT
- Manufacturer:
- Brady
- RS Stock No.:
- 775-3650
- Mfr. Part No.:
- MC-750-595-CL-WT
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
B51/53 Vinyl Tape
Permanent Acrylic
Gloss finish
Gloss finish
Specifications
Attribute | Value |
---|---|
Tape Width | 19.05 mm |
Works With Printer Models | BMP41, BMP51, BMP53 |
Background Colour | Transparent |
Series | B-595 Vinyl |
Print Colour | White |
Tape Length | 6.1 m |