HellermannTyton TIPTAG on White Cable Labels, 100 mm Length, 11 mm Width
- RS Stock No.:
- 692-6677
- Mfr. Part No.:
- 556-20079
- Manufacturer:
- HellermannTyton
- RS Stock No.:
- 692-6677
- Mfr. Part No.:
- 556-20079
- Manufacturer:
- HellermannTyton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
TIPTAG Tags for TT4000 - Halogen Free
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R).
Features and Benefits
Identification tags for use with large wire and cable bundles
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Perforated format that includes fastening slots for cable ties
Excellent print performance using TTDTHOUT ribbon
Print with TT4000+ and TT430 for best results
Easy label design with TagPrint Pro software
Available in white, yellow, blue and red
Suitable for the Defence Industry
Standards
BS, EN, Underground.
Approvals
Restriction of Hazardous Substances (RoHS), Halogen Free (HF), Limited Fire Hazard (LHF).
Specifications
Attribute | Value |
---|---|
Tape Width | 11 mm |
Works With Printer Models | TT4000+, TT430 |
Background Colour | White |
Series | TIPTAG |
Tape Length | 100 mm |
Label Quantity | 120 |