- RS Stock No.:
- 332-1164
- Mfr. Part No.:
- 042077
- Manufacturer:
- Brady
Discontinued product
- RS Stock No.:
- 332-1164
- Mfr. Part No.:
- 042077
- Manufacturer:
- Brady
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
HandiMarkTM portable label maker
Portable label maker which can produce a large variety of labels for safety warnings, pipe marking, cable referencing, small signage, etc.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.
Tape lengths of 25 and 50 mm. Character size from 2 → 42 mm.
Library of more than 100 safety and symbols and pictograms, together with integral pipe marking software.
Numerous functions: selection of 12 languages, auto repeat, production in alphanumeric sequence, batch printing, bar codes, bold, underlined, italic, intensity and index, background, justification, reversal, vertical printing, text enlargement and compression, automatic length adjustment.
10 Kb internal memory allowing the creation and storage of frequently used labels.
The Markware software (supplied) allows connection to a PC for the integration of stored data or addition of logos etc. or integration of one of the 700 pictograms and symbols from the ''Signs & Symbols'' CD-ROM (available separately).
Support tape ribbon and ink ribbon cartridges are easy to insert and designed to withstand industrial environments.
Supplied with Markware software, PC cable link, battery, charger, dust cover and a tape ribbon.
Specifications
Attribute | Value |
---|---|
Tape Width | 25 mm |
Works With Printer Models | HandiMark |
Background Colour | Clear |
Laminated | Yes |
Tape Length | 15 m |
Label Quantity | 1 Roll |