- RS Stock No.:
- 736-9801
- Mfr. Part No.:
- 4432+ M
- Manufacturer:
- 3M
- RS Stock No.:
- 736-9801
- Mfr. Part No.:
- 4432+ M
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
3M Labcoat 4432+
The 3M™ Labcoat 4432+ is designed to help protect the wearer against nonhazardous dusts and non-hazardous light liquid splashes where the garment
covers.
covers.
Knitted cuffs for extra comfort
Front zip closing (single way)
Low-linting properties
Fabric has an anti-static treatment
Includes internal pocket on the wearers left hand side
Breathable material to help reduce heat build up and promote comfortable wear
Typical Applications are catering, electronics manufacturing, laboratories
Front zip closing (single way)
Low-linting properties
Fabric has an anti-static treatment
Includes internal pocket on the wearers left hand side
Breathable material to help reduce heat build up and promote comfortable wear
Typical Applications are catering, electronics manufacturing, laboratories
Standards
CE Category I
Warning
Flammable
Limited Life Workwear: 3M
Specifications
Attribute | Value |
---|---|
Size | M |
Material Properties | Anti-Static, Low Lint |
Material | Polypropylene |
Gender | Unisex |
Colour | White |
Quantity Per Package | 1 |
Closure Type | Zipper |