EUROSTAT White Unisex Lab Coat, XXL
- RS Stock No.:
- 171-8567
- Mfr. Part No.:
- 51-100-2035
- Manufacturer:
- EUROSTAT
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR175.35
- RS Stock No.:
- 171-8567
- Mfr. Part No.:
- 51-100-2035
- Manufacturer:
- EUROSTAT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EUROSTAT | |
| Colour | White | |
| Size | XXL | |
| Gender | Unisex | |
| Closure Type | Snaps | |
| Number of Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand EUROSTAT | ||
Colour White | ||
Size XXL | ||
Gender Unisex | ||
Closure Type Snaps | ||
Number of Pockets 3 | ||
Buttons covered by fabric to avoid metal snaps exposure
High conductive grid density (4%) for a good reduction of the user electrostatic field
Comfortable light weight garment
Reinforced stitch to guarantee a sleeve to sleeve conduction
Static dissipative surface
Buttons covered by fabric to avoid metal snaps exposure
Snaps on sleeves
Comfortable light weight garment
Reinforced stitch to guarantee a sleeve to sleeve conduction
Static dissipative surface
Buttons covered by fabric to avoid metal snaps exposure
Snaps on sleeves

