Portwest White Unisex Reusable Work Coat, S
- RS Stock No.:
- 216-896
- Mfr. Part No.:
- C865WHRS
- Manufacturer:
- Portwest
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 216-896
- Mfr. Part No.:
- C865WHRS
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Size | S | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Fitting | Classic Fit | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Size S | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Fitting Classic Fit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Howie Coat is designed for practicality and protection, featuring knitted cuffs for added safety, two lower extra patch pockets for storage, and a left chest pocket for easy access. Treated with a Texpel finish, it repels water and dirt, ensuring durability and cleanliness. Perfect for various work environments, this coat combines comfort, functionality, and quality craftsmanship.
Ribbed cuffs for added comfort
3 pockets for ample storage
Ring stud front for easy opening
3 pockets for ample storage
Ring stud front for easy opening
