Subtotal (1 pack of 5 units)*
MYR470.04
FREE delivery for orders over RM 500.00
In Stock
- Plus 50 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | MYR94.008 | MYR470.04 |
*price indicative
- RS Stock No.:
- 251-9443
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | LDPE | |
| Capacity | 500ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Wash Bottle | |
| Graduations | No | |
| Dimensions | 75 x 163mm | |
| Diameter | 75mm | |
| Lid Colour | White | |
| Length | 163mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material LDPE | ||
Capacity 500ml | ||
Neck Type Wide Neck | ||
Bottle Type Wash Bottle | ||
Graduations No | ||
Dimensions 75 x 163mm | ||
Diameter 75mm | ||
Lid Colour White | ||
Length 163mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wide Neck Wash Bottles
Introducing the range of RS PRO LDPE Wash Bottles, designed to be used in labs to rinse labware like test tubes, jars and bottles. They are designed to be sturdy yet light weight and squeezable, allowing liquids to be easily dispensed via the dispensing caps allowing for a continuous and accurate stream to be distributed, preventing unwanted drips, especially if hazardous liquids are used.
Features and Benefits:
- The high-quality LDPE wash bottle ensures ultimate durability and safe dispensing of liquids, making them super versatile for a range of applications where safe cleaning is required
- Thanks to the wide neck design, the wash bottle allows for easy, spill-free filling and the precision je-tip ensures accurate control when dispensing liquid, ensuring no spillages
- The PP lid creates a secure, leakproof seal to prevent accidental spillages or leaking while maintaining its shape during use
- Pre-printed blank panels for easy labelling
Applications:
Wash bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone, distilled water, ethanol and much more. They are commonly used in areas such as:
- Medical
- Laboratory
- Research
- Education
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.

