Rextron 2 Port Dual Monitor PS/2 SVGA KVM Switch, 1920 x 1440 Maximum Resolution
- RS Stock No.:
- 275-7169
- Mfr. Part No.:
- KVM-662
- Manufacturer:
- Rextron
Subtotal (1 unit)*
MYR253.12
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR253.12 |
*price indicative
- RS Stock No.:
- 275-7169
- Mfr. Part No.:
- KVM-662
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Video Connection Type | SVGA | |
| Number of Ports | 2 | |
| Number of Displays Supported | 2 | |
| Maximum Resolution | 1920 x 1440 | |
| Keyboard/Mouse Connection Type | PS/2 | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Video Connection Type SVGA | ||
Number of Ports 2 | ||
Number of Displays Supported 2 | ||
Maximum Resolution 1920 x 1440 | ||
Keyboard/Mouse Connection Type PS/2 | ||
- COO (Country of Origin):
- CN
The Rextron 2 port micro kvm / usb, the micro kvm switch comes complete with attached cables allowing users to access two computers using 1x monitor, 1x ps/2 keyboard & 1x ps/2 mouse. The kvm-662 model allows 1x pc (ps/2 connection) and 1x mac or pc (usb connection) to use the same monitor, keyboard and mouse. Two cables (1x 1.8mtr/6ft and 1x 0.6mtr/2ft) are supplied moulded to the switch with a uniquely styled strain relief that can be used to attach the micro kvm switch to a desktop or wall to protect the micro kvm from damage or dirt. No interface card or software is needed, installation is as easy as connecting cables from the cpu switch to your computers. Operation is as simple as entering hot-key commands from a keyboard.
Micro Compact in size design, with cables already mounted on to the switch
Hot key functions allow easy computer access
Hot Plug and play system configuration
Supports Microsoft IntelliMouse Optical
Auto scan automatically selects computers sequentially
L
Hot key functions allow easy computer access
Hot Plug and play system configuration
Supports Microsoft IntelliMouse Optical
Auto scan automatically selects computers sequentially
L
Related links
- Rextron 2 Port Dual Monitor USB SVGA 1920 x 1440 Maximum Resolution
- Rextron 4 Port Quad Monitor PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution
- Rextron 4 Port Quad Monitor USB SVGA 1920 x 1440 Maximum Resolution
- Rextron 2 Port Dual Monitor PS/2 SVGA, VGA KVM Switch
- Rextron 8 Port 8 PS/2 SVGA KVM Switch, 1600 x 1200 Maximum Resolution
- Rextron 4 Port Quad Monitor PS/2 SVGA KVM Switch
- StarTech.com 4 Port Dual Monitor USB DVI KVM Switch, 3.5 mm Stereo 1920 x 1440 Maximum Resolution
- Rextron 2 Port Dual Monitor PS/2 DVI-D KVM Switch
