- RS Stock No.:
- 288-1788
- Mfr. Part No.:
- 69901
- Manufacturer:
- Elesa
115 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
750 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.262
Units | Per Unit | Per Pack* |
5 - 20 | MYR5.262 | MYR26.31 |
25 - 45 | MYR5.152 | MYR25.76 |
50 - 195 | MYR4.996 | MYR24.98 |
200 + | MYR4.846 | MYR24.23 |
*price indicative |
- RS Stock No.:
- 288-1788
- Mfr. Part No.:
- 69901
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Thermoplastic with Steel/Stainless Steel/Brass Inserts/Studs
Shatterproof ergonomic soft feel design, thermoplastic knobs,Available with zinc plated steel or stainless steel studs and brass or stainless steel inserts,Clamping shoulders reduce stress/deformation,Resistant to solvents, oils and most chemicals,High clamping force
Specifications
Attribute | Value |
---|---|
Thread | M6 |
Thread Diameter | 6mm |
Thread Length | 20mm |
Knob Shape | Multiple Lobes |
Mounting Type | Threaded Stud |
Knob Diameter | 40mm |
Insert Material | Steel |
Colour | Black |