Elesa Black Knob 58297-EX, G 1/2

  • RS Stock No. 141-7295
  • Mfr. Part No. 58297-EX
  • Manufacturer Elesa
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Glass-fibre reinforced polyamide based (PA) technopolymer, black colour, matte finish
Plugs have k protection degree and can therefore be mounted in equipments protected by means of immersion in liquid, without lowering
protection degree

Specifications
Attribute Value
Thread G 1/2
Thread Diameter 1/2in
Thread Length 11mm
Knob Shape Hex
Mounting Type Threaded Through Hole
Knob Diameter 26mm
Hole Length 11mm
Colour Black
Application Equipments
6 In Global stock for delivery within 4 - 6 working days
Price 1 Pack of 1
MYR 357.38
Pack(s)
1 +
MYR357.38