Schneider Electric LCD Logic Module, 16 Characters Display, 2 port, 24 V dc Supply

Stock information currently inaccessible
TH - smart automation - PDP
RS Stock No.:
817-5326
Mfr. Part No.:
NF2000G3
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Manufacturer Series

NF

Display Type

LCD

Display Size

16 Characters

Display Colour

Black/White, Green

Number of Ports

2

Port Type

Ethernet, RS232, RS485

Supply Voltage

24 V dc

Maximum Operating Temperature

+65°C

Kit Included

Yes

Minimum Operating Temperature

-5°C

COO (Country of Origin):
MA

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy