- RS Stock No.:
- 878-1025
- Mfr. Part No.:
- MX1A-11NN
- Manufacturer:
- ZF
Discontinued product
- RS Stock No.:
- 878-1025
- Mfr. Part No.:
- MX1A-11NN
- Manufacturer:
- ZF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB Mount
Momentary action gold crosspoint contacts, suitable for word and data processing applications
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite
Keycaps available seperately typically RS stock no. 664-660
Suitable for machine soldering (5s at 260°C; solder terminal type)
Standard spacing: 19.05mm and assembled height 17.5mm
High reliability
Snap fit into frame or mounted directly on to PCB
With or without locating pins
Dimensions: H18.5mm x W15.6mm x D15.6mm
Contact material: AuAg10
Case material: Thermoplastic UL recognised composite
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Contact Current Rating | 10 mA |
Switch Operation | Momentary |
IP Rating | IP40 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Contact Material | Gold Alloy |
Operating Temperature Range | -10 → +70°C |