- RS Stock No.:
- 913-9138
- Mfr. Part No.:
- MRK 1041 L-R
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 913-9138
- Mfr. Part No.:
- MRK 1041 L-R
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Knitter-Switch Key Switches MRK
Product description
The MRK series of key switches from Knitter-Switch are designed for pcb board mounted. The PC terminals are silver plated for improved contact also the contacts are gold plated. The MRK series are built for a mechanical life of 10000 operations. The key switches have three positions with only one removable position they also offer a mom-on-mom switch configuration.
The MRK series of key switches from Knitter-Switch are designed for pcb board mounted. The PC terminals are silver plated for improved contact also the contacts are gold plated. The MRK series are built for a mechanical life of 10000 operations. The key switches have three positions with only one removable position they also offer a mom-on-mom switch configuration.
Features and benefits
10000 operations.
Mom-on-mom.
Step angle 45°.
10000 operations.
Mom-on-mom.
Step angle 45°.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Momentary-On-Momentary |
Contact Configuration | SPDT |
Key Trapping | Yes |
Key Type | Flat |
Terminal Type | Pc Pin |
Case Material | Polybutylene Terephthalate |
Bezel Shape | Round |
Key Index Angle | 45° |
Contact Material | Brass |
Operating Temperature Range | -25 → +70°C |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Voltage Rating DC | 20V |
Mechanical Life | 10000Operations |