- RS Stock No.:
- 863-7073
- Mfr. Part No.:
- YM061U2C805NQ
- Manufacturer:
- C & K
Temporarily out of stock - back order for despatch 03/10/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR186.31
Units | Per Unit |
1 + | MYR186.31 |
- RS Stock No.:
- 863-7073
- Mfr. Part No.:
- YM061U2C805NQ
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K Switchlocks - YM Series
Electrical life: 10000 make-and-break cycles at full load
Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Supplied with two nickel plated brass keys with code number
Materials: Zinc alloy lock with stainless steel facing and nylon 6/6 housing
Supplied with two nickel plated brass keys with code number
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Latching |
Contact Configuration | SPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Quick Connect |
Case Material | Nylon |
Bezel Shape | Round |
Application | Cable TV Connectors, Automotive Accessories, Computers |
Depth Behind Panel | 27.07mm |
Key Index Angle | 90° |
Contact Material | Silver |
Voltage Rating AC | 125V |