- RS Stock No.:
- 863-6935
- Mfr. Part No.:
- PF211UEBM03KQ22
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 863-6935
- Mfr. Part No.:
- PF211UEBM03KQ22
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
C&K 5 Tumbler Miniature Snap-in Switchlocks - PF Series
Multi-pole 5 tumbler multi position switchlocks from C & K. Typical applications include computers, point-of-sale terminals and instrumentation.
Snap-in mounting
Positive detent
Black matte finish Nylon 6/6 tumbler and switch housing
Positive detent
Black matte finish Nylon 6/6 tumbler and switch housing
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Contact Configuration | DPST |
Contact Current Rating | 4 A |
Key Type | Flat |
Terminal Type | Solder |
Case Material | Nylon |
Bezel Shape | Rectangular |
Application | Point of Sale Terminal, Computer, Instrumentation |
Depth Behind Panel | 28.32mm |
Key Index Angle | 90° |
Contact Material | Silver |