- RS Stock No.:
- 173-9319
- Mfr. Part No.:
- 60013
- Manufacturer:
- Saia-Burgess
Discontinued product
- RS Stock No.:
- 173-9319
- Mfr. Part No.:
- 60013
- Manufacturer:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Miniature Key Switches
Rectangular Bezel
3 position selection
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
Panel Cut-out 19 x 19
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
3 position selection
Gold plated contacts
Panel Clip fixing, panel hole cutter stock no. 605-633
Panel Cut-out 19 x 19
PCB connections (hand soldering possible)
Test Voltage: 1KV for 1 min
Supplied with 2 identical keys. Spare Keys not available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Off-On-On |
Contact Current Rating | 100 mA @ 30 V dc |
Key Type | Common |
Terminal Type | Through Hole |
Case Material | Glass Fibre Reinforced Nylon |
Bezel Shape | Rectangular |
Depth Behind Panel | 19.8mm |
Key Index Angle | 90° |
Contact Material | Gold Plated Brass (Stationary); Gold Plated Phosphor Bronze (Movable) |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Mechanical Life | 50000Operations |
Operating Temperature Range | -20 → +60°C |