Keylock Switch, DP3T, 4 A 3-Way Common-Key
- RS Stock No.:
- 125-8227
- Mfr. Part No.:
- LK6JGB126M3
- Manufacturer:
- APEM
72 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR68.99
Units | Per Unit |
---|---|
1 - 49 | MYR68.99 |
50 - 99 | MYR67.53 |
100 - 249 | MYR65.51 |
250 + | MYR63.54 |
- RS Stock No.:
- 125-8227
- Mfr. Part No.:
- LK6JGB126M3
- Manufacturer:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Apem 19mm Keylock Switches LK Series
Features and Benefits
• Single and double pole options
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
• Maximum of four positions
• Maintained, momentary switching
• Various key pull positions
• 45° or 90° indexing
• Full load mechanical life: 6000 cycles
• UL Approved
Approvals
UL
Specifications
Attribute | Value |
---|---|
Number of Positions | 3 |
Switch Operation | Latching |
Contact Configuration | DP3T |
Contact Current Rating | 4 A |
Key Type | Common |
Terminal Type | Solder |
Case Material | Glass Filled Polyester |
Bezel Shape | Round |
Application | Automatic Door Control, Automation Control, Communication Systems, Fire Alarm Panels, Power Distribution, Transportation |
Depth Behind Panel | 22.29mm |
Key Index Angle | 45° |
Contact Material | Copper Alloy |
Mechanical Life | 6000Cycles |
Operating Temperature Range | -30 → +85°C |
Voltage Rating DC | 28V |
Voltage Rating AC | 125V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Standards Met | cULUs Listed File E83438 |