- RS Stock No.:
- 299-360
- Mfr. Part No.:
- DS-775
- Manufacturer:
- Miyama
Price Each
MYR68.83
Units | Per Unit |
---|---|
1 - 24 | MYR68.83 |
25 - 99 | MYR66.50 |
100 + | MYR60.93 |
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 299-360
- Mfr. Part No.:
- DS-775
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | On-Off |
Contact Configuration | SPST |
Contact Current Rating | 3 A@ 125 V ac |
Key Type | Flat |
Terminal Type | Tab |
Bezel Shape | Round |
Key Index Angle | 90° |