- RS Stock No.:
- 134-5414
- Mfr. Part No.:
- ZB5AK1883
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 134-5414
- Mfr. Part No.:
- ZB5AK1883
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Coloured Heads for Ø22mm XB5 Selector Switches - Stay Put
Harmony XB5 switches may be fitted with coloured Stay Put Selector Switch Heads. 2 position and 3 position heads are available, in red, green, blue, orange and white.
2 and 3 position switches available
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Number of Positions | 3 |
Cutout Diameter | 22mm |
Switch Actuation | Spring Return |
Series | Harmony XB5 |
IP Rating | IP65 |