- RS Stock No.:
- 754-2674
- Mfr. Part No.:
- 2TKA140007G1 - AP6.2
- Manufacturer:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 754-2674
- Mfr. Part No.:
- 2TKA140007G1 - AP6.2
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 60 x 60 x 29mm |
Material | Plastic |
Length | 60mm |
Width | 60mm |
Height | 29mm |
IP Rating | IP20 |
Number of Terminals | 5 |
Colour | Grey |
Number of Ways | 8 |
Series | AP6 |