Rittal KL Series Grey Steel Junction Box, IP66, 600 x 400 x 120mm
- RS Stock No.:
- 516-9968
- Mfr. Part No.:
- KL1512510
- Manufacturer:
- Rittal
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR632.10
- RS Stock No.:
- 516-9968
- Mfr. Part No.:
- KL1512510
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Dimensions L x W x H | 600 x 400 x 120mm | |
| Material | Steel | |
| Length | 600mm | |
| Width | 400mm | |
| Height | 120mm | |
| IP Rating | IP66 | |
| Colour | Grey | |
| Series | KL | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Dimensions L x W x H 600 x 400 x 120mm | ||
Material Steel | ||
Length 600mm | ||
Width 400mm | ||
Height 120mm | ||
IP Rating IP66 | ||
Colour Grey | ||
Series KL | ||
- COO (Country of Origin):
- DE
Rittal Terminal Box
The Rittal terminal box is made from sheet steel and has a 1.25mm sheet steel closure. The folded protective front edge of the terminal box reinforces stability and prevents the ingress of dirt or water when opened. The mounting lugs within the terminal box allow it to be fitted with either terminal rails or a chassis plate depending on the requirements.
Supplied with:
enclosure, cover with all-round foam PU seal, cover screws including plastic bushes.
Supplied with:
enclosure, cover with all-round foam PU seal, cover screws including plastic bushes.
Features and Benefits
Width of 600mm, height of 400mm and depth of 120mm
Cover with all round foam PU seal
Mounting lugs for easy installation
Steel material
Painted light grey RAL 7035 finish
Cover with all round foam PU seal
Mounting lugs for easy installation
Steel material
Painted light grey RAL 7035 finish
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CSA certified
TUV approved
UL approved
VDE approved
IP66 rated
IK08 rated
EN 60 529/10.91 complies with NEMA 4
BS EN 61340-5-1:2007
CSA certified
TUV approved
UL approved
VDE approved
IP66 rated
IK08 rated
EN 60 529/10.91 complies with NEMA 4

