Krone Grey Plastic Junction Box, 100 Terminals, 210 x 120 x 320mm
- RS Stock No.:
- 252-908
- Mfr. Part No.:
- 6530 1 017-00
- Manufacturer:
- Krone
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 252-908
- Mfr. Part No.:
- 6530 1 017-00
- Manufacturer:
- Krone
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krone | |
| Dimensions L x W x H | 210 x 120 x 320mm | |
| Material | Plastic | |
| Length | 210mm | |
| Width | 120mm | |
| Height | 320mm | |
| Number of Terminals | 100 | |
| Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Krone | ||
Dimensions L x W x H 210 x 120 x 320mm | ||
Material Plastic | ||
Length 210mm | ||
Width 120mm | ||
Height 320mm | ||
Number of Terminals 100 | ||
Colour Grey | ||
RoHS Status: Not Applicable
Connection Box 250/5A
Accommodates Krone LSA-PLUS 10 pair modules
Box 250//5
These are larger termination cases with space for 5 modules of the 237 or ABS size. The lids have removable side panels and knock outs for side by side mounting. The base is fitted with a screw terminal earth post and will accept a range of push-fit jumper rings and anchoring accessories. 160mm x 210mm x 90mm.
These are larger termination cases with space for 5 modules of the 237 or ABS size. The lids have removable side panels and knock outs for side by side mounting. The base is fitted with a screw terminal earth post and will accept a range of push-fit jumper rings and anchoring accessories. 160mm x 210mm x 90mm.
