HARWIN, D3087 Jumper Male Straight Black Jumper, Shunt 2 Way 1 Row 6.35mm Pitch
- RS Stock No.:
- 909-4237
- Mfr. Part No.:
- D3087-98
- Manufacturer:
- HARWIN
Bulk discount available
Subtotal (1 pack of 5 units)**
MYR31.80
Temporarily out of stock - back order for despatch 03/10/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Pack** |
---|---|---|
5 - 15 | MYR6.36 | MYR31.80 |
20 - 45 | MYR6.228 | MYR31.14 |
50 - 245 | MYR6.036 | MYR30.18 |
250 - 495 | MYR5.888 | MYR29.44 |
500 + | MYR5.76 | MYR28.80 |
**price indicative
- RS Stock No.:
- 909-4237
- Mfr. Part No.:
- D3087-98
- Manufacturer:
- HARWIN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HARWIN | |
Type | Jumper, Shunt | |
Number of Contacts | 2 | |
Pitch | 6.35mm | |
Gender | Male | |
Colour | Black | |
Number of Rows | 1 | |
Length | 9.5mm | |
Width | 3.2mm | |
Depth | 12.7mm | |
Series | D3087 | |
Contact Material | Brass | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand HARWIN | ||
Type Jumper, Shunt | ||
Number of Contacts 2 | ||
Pitch 6.35mm | ||
Gender Male | ||
Colour Black | ||
Number of Rows 1 | ||
Length 9.5mm | ||
Width 3.2mm | ||
Depth 12.7mm | ||
Series D3087 | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
Related links
- HARWIN Shunt 2 Way 1 Row 6.35mm Pitch
- Samtec, JL Jumper Male Straight White JUMPERS 2 Way 1 Row 6.35mm Pitch
- HARWIN Shorting Link Male Straight Black Closed Top 2 Way 1 Row 5.08mm Pitch
- HARWIN Shorting Link Male Straight Black Closed Top 2 Way 1 Row 10.16mm Pitch
- Staubli Handle Pull 2 Way 1 Row 12mm Pitch
- Staubli Handle Pull 2 Way 1 Row 6mm Pitch
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket 1-Row
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole Mount PCB Socket 3-Row