- RS Stock No.:
- 865-5478
- Mfr. Part No.:
- 2-382811-0
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 865-5478
- Mfr. Part No.:
- 2-382811-0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specifications
Attribute | Value |
---|---|
Type | Shunt |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 63.45mm |
Width | 6.35mm |
Series | Economy |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |