- RS Stock No.:
- 164-7982
- Mfr. Part No.:
- 531230-3
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 17/12/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 2000)
MYR7.193
Units | Per Unit | Per Box* |
2000 - 2000 | MYR7.193 | MYR14,386.00 |
4000 - 6000 | MYR7.035 | MYR14,070.00 |
8000 + | MYR6.905 | MYR13,810.00 |
*price indicative |
- RS Stock No.:
- 164-7982
- Mfr. Part No.:
- 531230-3
- Manufacturer:
- TE Connectivity
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity AMPMODU 5.08mm Standard Housing Shunts
AMPMODU 5.08mm low profile standard housing shunts with 94V-0 rated black polyester GF housings. These 5.08mm low profile housing shunts are open top style and formed from a one piece construction, they are also stackable.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08mm Shunts
Specifications
Attribute | Value |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 5.08mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 87.7mm |
Width | 6.35mm |
Depth | 2.54mm |
Series | AMPMODU |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Orientation | Straight |