Stelvio Kontek Jumper Female Straight Black Jumper 2 Way 1 Row 2.54mm Pitch

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Insulated Jumpers - 2.54mm

Available in 3 colours with tinned or gold plated contacts
Flammability rating UL94 V-0
Phosphor bronze contacts
Insulation resistance 105
Rated at 3A/500V
Operating temperature range -55 to +125°C
Supplied in 5 strips of 20 jumpers

//media.rs-online.com/t_line/LF230498-10.gif

2.54mm Kontek Comatel HE14 IEC 603-8 Range

Tin plated board to board/board to wire interconnection system

Specifications
Attribute Value
Type Jumper
Number of Contacts 2
Pitch 2.54mm
Gender Female
Colour Black
Number of Rows 1
Length 5.08mm
Width 6mm
Depth 2.5mm
Contact Material Phosphor Bronze
Contact Plating Tin over Nickel
Orientation Straight
Maximum Contact Resistance 20mΩ
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Box of 250)
MYR 7.05
units
Per unit
Per Box*
250 +
MYR7.05
MYR1,762.50
*price indicative
Related Products
Open Top jumper socket or shunt - Red ...
Description:
Open Top jumper socket or shunt - Red housing colour, Gold finish.High Force, Single Operation.Alternative programming method to DIP switches.
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ ...
Description:
2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems. Fully intermateable across the Minitek™ Headers and Connectors range. ...
These Open Top 2.54 mm pitch Jumper Sockets ...
Description:
These Open Top 2.54 mm pitch Jumper Sockets (Shunts) from Harwin are suitable for use with the M20 range of Pin Headers, see stock number 745-7040 typical or for SMT 681-2880 typical or for Snappable 547-3166 typical. The Open Top ...
M20 series 2.54mm closed top jumper sockets or ...
Description:
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement ...