- RS Stock No.:
- 217-536
- Mfr. Part No.:
- D3082B-46
- Manufacturer:
- HARWIN
Temporarily out of stock - back order for despatch 07/08/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 25)
MYR3.13
Units | Per Unit | Per Bag* |
25 + | MYR3.13 | MYR78.25 |
*price indicative |
- RS Stock No.:
- 217-536
- Mfr. Part No.:
- D3082B-46
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
Product Details
Ø 1 mm straps
Ø 1 mm non-insulated brass jumpers.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Can be used with all types of 1 mm sockets, or can be soldered directly onto the PCB to form permanent straps.
Specifications
Attribute | Value |
---|---|
Type | Uninsulated |
Pitch | 10.16mm |
Gender | Male |
Length | 9mm |