Parade OPOLE Black/Green/White/Yellow Fleece Jacket M
- RS Stock No.:
- 237-1327
- Mfr. Part No.:
- 17OPOLE*14 73 TM
- Manufacturer:
- Parade
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 237-1327
- Mfr. Part No.:
- 17OPOLE*14 73 TM
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Black/Green/White/Yellow | |
| Hooded | No | |
| Series | OPOLE | |
| Size | M | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black/Green/White/Yellow | ||
Hooded No | ||
Series OPOLE | ||
Size M | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Parade Opole medium size work jacket is designed for style and warmth. Made from 100% nylon reinforcement. The outer fabric is 100% polyester. Available in pop blue, wine, anthracite, navy, khaki colour. It is light weight, high collar and has long back.
Unlined fleece-knit jacket
Two zipped front pocket
Twill reinforcement at the shoulder, cuffs and back of the collar
Gathered cuffs to protect from cold
Parade collar lined with main fabric
YKK zip fastening in the middle of the front
Two zipped front pocket
Twill reinforcement at the shoulder, cuffs and back of the collar
Gathered cuffs to protect from cold
Parade collar lined with main fabric
YKK zip fastening in the middle of the front
