Parade OPOLE Black/Green/White/Yellow Fleece Jacket L
- RS Stock No.:
- 237-1325
- Mfr. Part No.:
- 17OPOLE*1473TL
- Manufacturer:
- Parade
Subtotal (1 unit)*
MYR305.70
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.70 |
*price indicative
- RS Stock No.:
- 237-1325
- Mfr. Part No.:
- 17OPOLE*1473TL
- Manufacturer:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Clothing Type | Fleece Jacket | |
| Gender | Unisex | |
| Colour | Black/Green/White/Yellow | |
| Hooded | No | |
| Series | OPOLE | |
| Size | L | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Clothing Type Fleece Jacket | ||
Gender Unisex | ||
Colour Black/Green/White/Yellow | ||
Hooded No | ||
Series OPOLE | ||
Size L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Opole large size work jacket is designed for style and warmth. Made from 100% nylon reinforcement. The outer fabric is 100% polyester. Available in pop blue, wine, anthracite, navy, khaki colour. It is light weight, high collar and has long back.
Unlined fleece-knit jacket
Two zipped front pocket
Twill reinforcement at the shoulder, cuffs and back of the collar
Gathered cuffs to protect from cold
Parade collar lined with main fabric
YKK zip fastening in the middle of the front
Two zipped front pocket
Twill reinforcement at the shoulder, cuffs and back of the collar
Gathered cuffs to protect from cold
Parade collar lined with main fabric
YKK zip fastening in the middle of the front
Related links
- Parade OPOLE Black/Green/White/Yellow Fleece Jacket L
- Parade OPOLE Black/Green/White/Yellow Fleece Jacket XXL
- Parade OPOLE Black/Green/White/Yellow Fleece Jacket XL
- Parade OPOLE Black/Green/White/Yellow Fleece Jacket S
- Parade OPOLE Black/Green/White/Yellow Fleece Jacket 3XL
- Portwest F205 Aran Fleece Jacket Black/Green/White/Yellow Fleece Jacket L
- Portwest F400 Argyll Heavy Fleece Black/Green/White/Yellow Fleece Jacket L
- Delta Plus BRIGHTON2 Black/Green/White/Yellow 100% Polyester Fleece Jacket L
