- RS Stock No.:
- 184-9318
- Mfr. Part No.:
- BARTON L
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 184-9318
- Mfr. Part No.:
- BARTON L
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Beat the elements and work in total comfort. A flexible inner membrane allows sweat vapour to escape, but stops water coming in, allowing you to stay dry without over heating. A flexible outer facing maintains a technical look and feel.
High neck
Water resistant & breathable base fabric
Zipped chest pocket
Reflective branding
Zipped front pockets
Comfort cuffs and shaped back hem
Wind resistant
Fleece backed base fabric
Water resistant & breathable base fabric
Zipped chest pocket
Reflective branding
Zipped front pockets
Comfort cuffs and shaped back hem
Wind resistant
Fleece backed base fabric
Specifications
Attribute | Value |
---|---|
Size | L |
Clothing Type | Technical Jacket |
Colour | Black |
Outer Material | Polyester |
Hooded | No |