- RS Stock No.:
- 177-4946
- Mfr. Part No.:
- JW80000 BK XL
- Manufacturer:
- Dickies
Discontinued product
Alternative
- RS Stock No.:
- 177-4946
- Mfr. Part No.:
- JW80000 BK XL
- Manufacturer:
- Dickies
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
A fantastic jacket, containing elements of breathability and waterproofing to ensure full suitability in adverse weather conditions. This jacket has two zipped pockets to the front and comes with adjustable cuffs and elasticated draw cord to hem, making it extremely functional and adaptable to your requirements.
Adjustable cuffs
Adjustable hem
Breathable to 1000mvp
Front pockets
Waterproof fabric to 8000mm
Womens fit
Materials:
320gm²
94% polyester, 6% elastane bonded with microfleece
Adjustable hem
Breathable to 1000mvp
Front pockets
Waterproof fabric to 8000mm
Womens fit
Materials:
320gm²
94% polyester, 6% elastane bonded with microfleece
Specifications
Attribute | Value |
---|---|
Size | XL |
Colour | Black |
Material Properties | Waterproof |
Gender | Women |
Outer Material | Elastane, Polyester |
Hooded | No |
Series | Foxton |