- RS Stock No.:
- 177-2304
- Mfr. Part No.:
- T54196
- Manufacturer:
- Scruffs
Discontinued product
- RS Stock No.:
- 177-2304
- Mfr. Part No.:
- T54196
- Manufacturer:
- Scruffs
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fully waterproof jacket with taped seams, storm flap and storm zips. An insulated half fleece lining and concealed hood provide extra protection from the elements.
100% nylon waterproof coating with taped seams
Cordura fabric forearm reinforcements
YKK zip fastening below storm flap with waterproof pockets
Adjustable hood, hem and cuffs
Half fleece lined
Cordura fabric forearm reinforcements
YKK zip fastening below storm flap with waterproof pockets
Adjustable hood, hem and cuffs
Half fleece lined
Specifications
Attribute | Value |
---|---|
Size | XL |
Clothing Type | Work Jacket |
Colour | Black |
Material Properties | Waterproof |
Outer Material | Nylon |
Lining Material | Fleece |
Hooded | Yes |
Series | Pro Jacket |