Dickies SA30015 Orange/Navy Men's XL Hi Vis Jacket

  • RS Stock No. 172-0015
  • Mfr. Part No. SA30015 ORN XL
  • Manufacturer Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PK
Product Details

Full length storm flap
YKK zip
2 side pockets
Mobile phone pocket
Action back pleats
Extra bar tacks for added strength
Adjustable cuffs
Adjustable waist

Specifications
Attribute Value
Gender Men
Size XL
Colour Orange/Navy
Series SA30015
Hi-Vis Yes
EN Standards EN ISO20471
1 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 322.54
units
Per unit
1 +
MYR322.54
Related Products
Chemical resistance with added comfort.Chemsol provides general purpose ...
Description:
Chemical resistance with added comfort.Chemsol provides general purpose protection comparable to conventional PVC/nylon garments, with an added emphasis on comfort and quality. Super-soft fabric, made from EPVC;Polyester.
Scruffs Worker jacket is complete with an adjustable ...
Description:
Scruffs Worker jacket is complete with an adjustable hood, cuffs and hem with a waterproof coating. Taped seams ensure that the jacket is waterproof to 300 mm. All 3 external pockets are zipped and there is an internal pocket. The ...
Cardigan jacket (To match the MACH ORIGINALS range). ...
Description:
Cardigan jacket (To match the MACH ORIGINALS range). Fastened with a zip under storm flap. Cuffs and bottom of garment with bias finishing. 6 pockets. Polyester stitch. Yokes: Cordura® and "Softshell" 96% polyester 4% elastane fabric.
Featuring the latest innovative design, this contemporary two ...
Description:
Featuring the latest innovative design, this contemporary two tone hi-vis jacket is both stylish and practical. The top pocket can accommodate modern smart phone dimensions and the spacious lower pockets are zipped for extra security. Outstanding features include reflective trim, ...