- RS Stock No.:
- 138-0685
- Mfr. Part No.:
- M2VE2GRTM
- Manufacturer:
- Delta Plus
Discontinued product
- RS Stock No.:
- 138-0685
- Mfr. Part No.:
- M2VE2GRTM
- Manufacturer:
- Delta Plus
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Jacket. Elasticated cuffs adjustable with Velcro. 5 pockets including 1 zipped and 1 inside. Twill 65% polyester 35% cotton 245 g/m².
Specifications
Attribute | Value |
---|---|
Size | M |
Clothing Type | Work Jacket |
Colour | Grey/Orange |
Material Properties | Abrasion Resistant |
Outer Material | Cotton, Polyester |
Hooded | No |